
4-position, 1-row vertical through-hole connector assembly with a 3mm pitch. Features female copper alloy center strip contacts with tin plating and a 3.4mm post length, rated for 2A and 100V. The beige nylon housing offers UL94 V-0 flammability and a maximum operating temperature of 85°C. This RoHS and REACH SVHC compliant component is supplied in trays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 5031590400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 3.4mm |
| Contact Type | Center Strip Contact |
| Current Rating | 2A |
| Depth | 6.55mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 8.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2295 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 503159 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031590400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
