12-position wire-to-board connector with a 3mm pitch, featuring vertical orientation and through-hole mounting. This rectangular connector utilizes forked copper alloy contacts with tin plating for reliable termination via solder. The beige nylon housing offers a UL94 V-0 flammability rating and a maximum operating temperature of 85°C.
Molex 5031591200 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 2A |
| Depth | 6.55mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Length | 20.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 990 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| Series | CLIK-Mate™ 503159 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031591200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
