This Molex CLIK-Mate header features 4 RCP contacts with a 1.5mm terminal pitch, suitable for wire-to-board applications. It has a right-angle body orientation and is designed for through-hole mounting. The header operates within a temperature range of -40°C to 105°C and has a maximum current rating of 2A per contact and a maximum voltage rating of 100V.
Molex 503175-0410 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 100V |
| Tradename | CLIK-Mate™ |
| Height | 6.96mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 503175-0410 to view detailed technical specifications.
No datasheet is available for this part.