CLIK-MateTM Wire-to-Circuit Board Angle Type(503175) (Molex)
Molex 503175-0710 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 7.25mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Beige |
| Length | 13.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 503175-0710 to view detailed technical specifications.
No datasheet is available for this part.