The 503175-0810 is an 8-contact RCP wire-to-board header from Molex. It features a right-angle body orientation and a center slot polarization type. The header is designed for through-hole mounting and has a terminal pitch of 1.5mm. It can operate at temperatures between -40°C and 105°C and has a maximum voltage rating of 100V and a maximum current rating of 2A per contact.
Molex 503175-0810 technical specifications.
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 100V |
| Tradename | CLIK-Mate™ |
| Height | 6.96mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 503175-0810 to view detailed technical specifications.
No datasheet is available for this part.