
5-circuit, 1.5mm pitch, right-angle header assembly with a 2A current rating and 100V voltage rating. Features female copper alloy contacts with tin plating and a 3.4mm contact post length. Through-hole mount termination with solder connection, housed in beige nylon insulation rated UL94 V-0 for flammability. Operating temperature range from -40°C to 85°C.
Molex 5031750500 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 3.4mm |
| Contact Type | Forked |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Length | 3.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1760 |
| Packaging | Tray |
| Pitch | 1.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 503175 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031750500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
