
This 7-position rectangular connector features a voltage rating of 100V and a current rating of 2A. It has a right-angle orientation and a pitch of 0.059inch. The connector is available in a tray packaging and has a termination of solder. It is Reach SVHC compliant and non-compliant with glow wire standards.
Molex 5031750700 technical specifications.
| Color | Beige |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.059inch |
| Reach SVHC Compliant | Yes |
| Series | CLIK-Mate™ 503175 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031750700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.