
The Molex CLIK-Mate 503175 connector features 8 female copper alloy contacts with tin plating, rated for 2A at 100V. It has a right-angle orientation and a 1.5mm pitch. The connector is available in a tray packaging with 1080 pieces. It is compliant with Reach SVHC regulations and is not compliant with glow wire regulations.
Molex 5031750800 technical specifications.
| Color | Beige |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 3.4mm |
| Contact Type | Forked |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1080 |
| Packaging | Tray |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Yes |
| Series | CLIK-Mate™ 503175 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031750800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.