
10-circuit, right-angle header with a 0.059-inch pitch, featuring a beige nylon insulation and copper alloy forked contacts with tin plating. Rated for 2A current and 100V voltage, this through-hole component operates between -40°C and 105°C and meets UL94 V-0 flammability standards. Designed for solder termination, it is RoHS and REACH SVHC compliant.
Molex 5031751000 technical specifications.
| Color | Beige |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 0.059inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CLIK-Mate™ 503175 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031751000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
