
Right angle PCB receptacle connector featuring 8 contacts in a single row with a 1.1mm pitch. This surface mount terminal offers gold and copper alloy contacts with tin and gold plating, rated for 10V AC and 1010V DC. Designed for 10,000 mating cycles, it operates within a temperature range of -25°C to 85°C and has a current rating of 500mA. The connector is RoHS compliant and low halogen.
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 500mA |
| Depth | 14.95mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 1.45mm |
| Length | 14.94mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 1.01kV |
| Mount | Standard, Surface Mount, PCB |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 503182 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 10V |
| RoHS | Compliant |