
Molex 503182-1852 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Halogen Free | Low Halogen |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1600 |
| Packaging | Cut Tape |
| Pitch | 1.1mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Molex 503182-1852 to view detailed technical specifications.
No datasheet is available for this part.
