
This Molex 503182-1853 connector features 8 copper contacts with gold plating, suitable for surface mount applications. It has a right angle orientation and is available in a cut tape packaging. The connector is lead free and compliant with RoHS regulations. Operating temperature range is from -25°C to 85°C. The connector has a pitch of 1.1mm and measures 14.95mm in length and 14.14mm in width.
Molex 503182-1853 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Depth | 1.45mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 14.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 1.1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 503182 |
| Termination | SMD/SMT |
| Width | 14.14mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 503182-1853 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
