Molex 5031951000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 15A |
| Halogen Free | Low Halogen |
| Length | 20.8mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.25m |
| Reach SVHC Compliant | Yes |
| Series | 503195 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 5031951000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.