
The SlimStack 503304 is a 20-position 2-row surface mount rectangular connector with a gold contact plating. It features a mated stacking height of 0.7mm and is packaged in tape and reel format. The connector is RoHS compliant and suitable for surface mount applications. It has a pitch of 0.016inch and is available in a general series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 503304-2040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Mated Stacking Heights | 0.7mm |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | SlimStack™ 503304 |
| RoHS | Compliant |
Download the complete datasheet for Molex 503304-2040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.