
37-position, 0.25mm pitch FPC connector with bottom contact location and right-angle orientation. Features gold-plated copper alloy contacts, a nylon/glass/polyamide actuator, and a UL94 V-0 flammability rating. Rated for 50V and 300mA, with a temperature range of -40°C to 85°C. Designed for 10 mating cycles and tape and reel packaging.
Molex 5033203760 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.98mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | Beige |
| Length | 11mm |
| Material | Copper Alloy |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 37 |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Easy-On™ 503320 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5033203760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.