75-position, single-row, right-angle FPC connector with 0.30mm pitch. Features gold-plated copper alloy contacts, a white housing, and a black glass/polyphenylene actuator. Rated for 50V and 200mA, with a temperature range of -40°C to 85°C. Surface mount termination with a solder connection, offering 10 mating cycles and UL94 V-0 flammability rating.
Molex 503425-7591 technical specifications.
| Actuator Color | Black |
| Actuator Material | Glass, Polyphenylene |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 4.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 24.1mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 75 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Reach SVHC Compliant | Unknown |
| Series | BackFlip, Easy-On 503425 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 503425-7591 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.