The Molex 5034800640 is a 6-contact FPC connector with a SKT contact gender and 0.5mm terminal pitch. It features a right-angle body orientation and surface mount termination. The connector has a maximum operating temperature range of -40°C to 85°C and a maximum current rating of 0.5A per contact. It is rated for 50VDC and 50VAC and is suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the Molex 5034800640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5034800640 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5034800640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.