
10-position, right-angle, surface-mount FFC/FPC connector with a 0.5mm pitch. Features a glass-filled liquid crystal polymer insulator and nickel/gold plated contacts. Designed for commercial reliability, this female connector offers a 0.5A rated current and 200VAC dielectric withstanding voltage. Operates within a -40°C to 85°C temperature range.
Molex 5034801000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 200VAC |
| Number Of PCB Rows | 1 |
| Plating Thickness | 4u |
| Contact Finish Termination | Nickel/Gold (Ni/Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5034801000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.