The Molex 5034801040 is a 10-contact FPC connector with a SKT contact gender and a 0.5mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 85°C. The connector has a maximum voltage rating of 50VDC or 50VAC and a maximum current rating of 0.5 amps per contact. It is suitable for use in a variety of applications, including those requiring high-reliability and high-speed connections.
Molex 5034801040 technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | Easy-On™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 5034801040 to view detailed technical specifications.
No datasheet is available for this part.