0.5mm pitch FFC/FPC connector with 17 circuits and 17 positions. Features right-angle, surface-mount termination with dual contact location. Contacts are bronze with gold and tin plating, rated for 500mA current and 50V voltage. Actuator material includes nylon, glass, and polyamide, with a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 85°C and is RoHS compliant. Supplied in tape and reel packaging.
Sign in to ask questions about the Molex 5034801700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5034801700 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Dual |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold, Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BackFlip™, Easy-On™ 503480 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 5034801700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
