Right-angle FPC connector with 18 positions and 0.5mm pitch. Features bronze contacts with gold plating, rated for 50V AC/DC and 500mA current. This surface-mount receptacle offers a white, low-halogen housing and operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Molex 5034801800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 5034801800 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4mm |
| ELV | Compliant |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 10.7mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | BackFlip™, Easy-On™ 503480 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5034801800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
