
20-position, 0.5mm pitch Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with a right-angle, surface mount termination. Features a Zero Insertion Force (ZIF) mechanism for easy cable insertion and removal. Constructed with a glass-filled liquid crystal polymer insulator and nickel/gold plated contacts. Operates within a temperature range of -40°C to 85°C, with a dielectric withstanding voltage of 200VAC and a rated current of 0.5A for signals.
Molex 5034802000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 20 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 200VAC |
| Number Of PCB Rows | 1 |
| Plating Thickness | 4u |
| Contact Finish Termination | Nickel/Gold (Ni/Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5034802000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.