
Right-angle, surface-mount header with 9 male contacts, designed for board-to-board applications. Features a polymer insulator and tin-plated contacts for reliable signal transmission up to 0.5A. Operates within a temperature range of -25°C to 85°C, with a dielectric withstanding voltage of 500VAC. This single-port, single-row connector is suitable for commercial reliability requirements.
Molex 5035000991 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYMER |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5035000991 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.