
Right-angle, surface-mount card edge connector featuring 9 contacts in a single row. Bronze contacts with gold plating ensure reliable connectivity, rated for 200mA and 50V. The nylon, glass, and polyamide actuator is black, housed in white, with a UL94 V-0 flammability rating and low halogen content. Designed for 10 mating cycles, this connector operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Material | Bronze |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Easy-On™ 503566 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
