
Right-angle FFC/FPC receptacle connector featuring 25 positions and 1 row. Contacts are gold-plated bronze with a 0.012-inch pitch, rated for 50V and 200mA. The connector offers a 2.85mm depth, 9.15mm length, and operates within a -40°C to 85°C temperature range. Constructed with a white housing and black nylon, glass, polyamide actuator, it is RoHS compliant and UL94 V-0 flammability rated.
Molex 503566-2500 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 2.85mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 9.15mm |
| Material | Bronze |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 25 |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On 503566 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 503566-2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
