39-position FPC receptacle connector with a 0.012-inch pitch, designed for right-angle SMD/SMT termination. Features gold-plated bronze contacts, a white nylon, glass, and polyamide actuator, and a white housing. Rated for 50V and 200mA, with a mating cycle of 10. Operates within a temperature range of -40°C to 85°C and is RoHS and ELV compliant, with UL94 V-0 flammability rating and low halogen content.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Package/Case | SMD/SMT |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Material | Bronze |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 39 |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | Easy-On 503566 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
