
Right-angle FPC connector with 15 positions and 15 circuits, featuring a 0.30mm pitch. Contacts are gold-plated bronze for reliable conductivity. Nylon, glass, and polyamide actuator material in black, with a white housing. Rated for 50V, 10 mating cycles, and operates between -40°C and 85°C. UL94 V-0 flammability rating and low halogen content.
Molex 5035661500 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Material | Bronze |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Series | Easy-On 503566 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5035661500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
