This 24-contact HDR wire to board connector features a right-angle body orientation and through-hole mounting. It has a terminal pitch of 4.2mm and a row spacing of 5.5mm. The connector is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can handle a maximum voltage rating of 600V and a maximum current rating of 13A per contact.
Molex 50361865 technical specifications.
| Terminal Pitch (mm) | 4.2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 5.5 |
| Product Length (mm) | 51.6 |
| Product Depth (mm) | 19.94 |
| Product Height (mm) | 10 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Key |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 50361865 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.