Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 503658-0400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 503658-0400 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 10mm |
| Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Micro-Lock™ 503658 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 503658-0400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.