4-position, 2mm pitch right-angle header for wire-to-board applications. Features brass male pins with tin plating for reliable connectivity, a PBT natural-colored insulation material, and a UL94 V-0 flammability rating. This through-hole mounted component supports a 3A current rating and 250V voltage rating, with a tin contact finish for mating. Supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Material | Brass |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-Lock 503660 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.018639oz |
| RoHS | Compliant |