The 503660-0610 is a 6-contact HDR wire-to-board header from Molex, designed for through hole mounting. It features a right angle body orientation and a terminal pitch of 2mm. The header has a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 250V. It is rated for a maximum current of 3A per contact and has a height of 6mm. The header is designed for use in applications where a high level of reliability and durability are required, such as in industrial and commercial settings.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Dual Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | Micro-Lock™ |
| Height | 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |