8-position, 1-row right-angle shrouded header for wire-to-board applications. Features 2mm pitch, brass male pin contacts with tin plating, and a 3A current rating. Constructed with PBT insulation and rated for 250V, this component is RoHS and REACH SVHC compliant, with UL94 V-0 flammability. Supplied in trays of 600 units.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Material | Brass |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Micro-Lock 503660 |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 0.030346oz |
| RoHS | Compliant |