Conn Wire to Board HDR 15 POS 2mm Solder RA Thru-Hole Micro-Lock™ Tray
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 15 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | Micro-Lock™ |
| Height | 6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |