The Molex 50375123 is a 12-contact RCP cable mount housing with crimp termination. It features a straight body orientation and a terminal pitch of 2.5mm. The housing is designed for use in applications with operating temperatures ranging from -40°C to 105°C. It is rated for a maximum voltage of 250V and is suitable for use in cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 250V |
| Tradename | SPOX™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |