The Molex 50375153 is a 15-contact RCP crimp cable mount housing with a terminal pitch of 2.5mm and a body orientation of straight. It has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The housing is designed for use with crimp termination and is suitable for applications with a maximum voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 15 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 250V |
| Tradename | SPOX™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |