
16-position, 2-row board-to-board receptacle with a 0.4mm pitch. Features gold-plated copper alloy contacts, a 300mA current rating, and a 50V voltage rating. Designed for surface mount (SMD/SMT) termination with a vertical orientation and a mated stacking height of 0.8mm. Operates within a temperature range of -40°C to 85°C. RoHS compliant and low halogen.
Checking distributor stock and pricing after the page loads.
Molex 503772-1610 technical specifications.
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Mated Stacking Heights | 0.8mm |
| Material | Copper Alloy |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SlimStack 503772 |
| Stack Height | 0.8mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
