
20-position, 2-row board-to-board receptacle with a 0.4mm pitch. Features copper alloy contacts with gold plating for reliable connectivity. Designed for surface mount (SMD/SMT) termination with a vertical orientation. Offers a mated stacking height of 0.8mm and a current rating of 300mA. Rated for a maximum DC voltage of 5.05kV and AC voltage of 50V. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Molex 503772-2010 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Receptacle |
| Mated Stacking Heights | 0.8mm |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.62mm |
| Series | SlimStack 503772 |
| Stack Height | 0.8mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
