
34-position, 2-row receptacle connector with a 0.4mm pitch, designed for board-to-board applications. Features copper alloy contacts with gold plating, offering a 300mA current rating and a 5.05kV DC voltage rating. This surface mount component supports a mated stacking height of 0.8mm and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Molex 503772-3410 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 0.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.62mm |
| Series | SlimStack 503772 |
| Stack Height | 0.8mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
