
The Milli-Grid Female Receptacle Connector is a signal connector with a current rating of 2A and a voltage rating of 125V. It features a female contact type with a gold plating and a bronze material. The connector is halogen free and compliant with RoHS regulations. It is available in a tape and reel packaging with a quantity of 10,000 units. The operating temperature range is from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Application(s) | SIGNAL |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female |
| Current Rating | 2A |
| Gender | Receptacle |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Milli-Grid |
| Termination | Crimp |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |