Sign in to ask questions about the Molex 50394-8054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 50394-8054 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 1.88mm |
| Gender | Female |
| Halogen Free | Low Halogen |
| Height | 2mm |
| Length | 6.45mm |
| Max Current Rating | 2A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 40000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Milli-Grid |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50394-8054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.