
The Molex 50394 series 125V 2A female crimp contact is designed for signal applications. It features a bronze contact with gold plating and is available in a package quantity of 100. The contact is terminated with a crimp connection and is suitable for use with wire gauges ranging from 30AWG to 24AWG. The contacts are packaged in a cut tape format for easy handling and installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 50394-8054 (Cut Strip) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | SIGNAL |
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female |
| Current Rating | 2A |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 50394 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50394-8054 (Cut Strip) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.