The Molex Milli-Grid Signal Contact is a cable mount contact with a SKT gender and crimp termination method. It has a straight body orientation and a maximum current rating of 2A. The contact operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Tradename | Milli-Grid™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |