Molex 50397-8000 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 2A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 50397 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 50397-8000 to view detailed technical specifications.
No datasheet is available for this part.