
This male crimp connector tool is designed for use with 22-28AWG wires and features a tin-plated contact. It has a current rating of 3A and a voltage rating of 250V. The tool is RoHS compliant and is packaged in tape and reel quantities of 10,000. It is intended for use in signal applications and is suitable for use with unshielded cables.
Checking distributor stock and pricing after the page loads.
| Application(s) | SIGNAL |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male |
| Current Rating | 3A |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 50398 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |