6-circuit, 1-row, right-angle male header with a 1.5mm pitch. Features a surface mount terminal with gold-plated copper alloy contacts, rated for 3A and 150V. The black, low halogen insulator has a UL94 V-0 flammability rating and operates between -25°C and 85°C. Supplied in tape and reel packaging.
Molex 5040500691 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 6.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 13.55mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5040500691 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.