
6-position, 1-row receptacle connector housing featuring a straight orientation and 1.5mm pitch. This black, free-hanging cable mount component utilizes female blade socket contacts and offers a 3A current rating. Constructed with UL94 V-0 flammability and low halogen materials, it operates within a -25°C to 85°C temperature range.
Sign in to ask questions about the Molex 504051-0601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 504051-0601 technical specifications.
| Color | Black |
| Contact Type | Female Blade Socket |
| Current Rating | 3A |
| Depth | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 12.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-Lock 504051 |
| Termination | Crimp |
| Width | 1.92mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 504051-0601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.