The Pico-Lock 504051 connector features 8 female blade sockets with a current rating of 2A and a pitch of 1.5mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is compliant with RoHS and Reach SVHC regulations, and is packaged in bulk quantities of 11000. It is made of low halogen materials and has a flammability rating of UL94 V-0.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Female Blade Socket |
| Current Rating | 2A |
| Depth | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 15.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 11000 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Pico-Lock™ 504051 |
| Termination | Crimp |
| RoHS | Compliant |