
Molex 50411-7325 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Package Quantity | 180 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 50411 |
| RoHS | Compliant |
Download the complete datasheet for Molex 50411-7325 to view detailed technical specifications.
No datasheet is available for this part.