This Micro-Lock female terminal is designed for signal contacts and features a copper alloy construction with tin plating. It has a current rating of 1.5A and is suitable for use in applications with operating temperatures between -25°C and 85°C. The terminal is made from low halogen materials and is unshielded. It is designed for crimp termination and is available in a 5.2mm length.
Molex 5041851000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 1.5A |
| Gender | Female |
| Halogen Free | Low Halogen |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | Micro-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 5041851000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.