
Conn Housing F 16 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | CRIMP |
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | NATURAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |